
Number (Package size 1000 pc(s))
Total (€ 0.57 / piece)
€ 567.23
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.19 µH
- Tolerance ±
20 %
- Resistance
3.9 mΩ
- Nominal current
20 A
- Length
8.9 mm
- Width
8.25 mm
- Height
4 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 8.9 x 8.25 x 4 mm
- RoHS-compliant
Yes
- Type
NPIM74BR36MTRF
Documents & Downloads
Datasheet
Datasheet 1507979 NIC Components NPIM74BR36MTRF NPIM74BR36MTRF Inductor shielded SMD 0.19 µH 3.9 mΩ 20 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507979 NIC Components NPIM74BR36MTRF NPIM74BR36MTRF Inductor shielded SMD 0.19 µH 3.9 mΩ 20 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

