
Number (Package size 1000 pc(s))
Total (€ 0.53 / piece)
€ 525.21
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.68 µH
- Tolerance ±
20 %
- Resistance
2.8 mΩ
- Nominal current
23 A
- Length
7 mm
- Width
6.6 mm
- Height
1.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM74CR22MTRF
Documents & Downloads
Datasheet
Datasheet 1507738 NIC Components NPIM74CR22MTRF NPIM74CR22MTRF Inductor shielded SMD 0.68 µH 2.8 mΩ 23 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507738 NIC Components NPIM74CR22MTRF NPIM74CR22MTRF Inductor shielded SMD 0.68 µH 2.8 mΩ 23 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

