
Number (Package size 1000 pc(s))
Total (€ 0.53 / piece)
€ 525.21
plus VAT.
Highlights & Details
SMD inductor NPIM-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
5.5 mΩ
- Nominal current
15.5 A
- Length
4.15 mm
- Width
4 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 4.15 x 4 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM74CR68MTRF
Documents & Downloads
Datasheet
Datasheet 1507739 NIC Components NPIM74CR68MTRF NPIM74CR68MTRF Inductor shielded SMD 2.2 µH 5.5 mΩ 15.5 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507739 NIC Components NPIM74CR68MTRF NPIM74CR68MTRF Inductor shielded SMD 2.2 µH 5.5 mΩ 15.5 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

