
Number (Package size 1000 pc(s))
Total (€ 0.45 / piece)
€ 449.58
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM74P
- Inductance (L)
18 µH
- Tolerance ±
20 %
- Resistance
54 mΩ
- Nominal current
4.5 A
- Length
13.45 mm
- Width
12.6 mm
- Height
5.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 5.8 mm
- RoHS-compliant
Yes
- Type
NPIM74P6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507600 NIC Components NPIM74P6R8MTRF NPIM74P6R8MTRF Inductor shielded SMD NPIM74P 18 µH 54 mΩ 4.5 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507600 NIC Components NPIM74P6R8MTRF NPIM74P6R8MTRF Inductor shielded SMD NPIM74P 18 µH 54 mΩ 4.5 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

