
Number (Package size 1000 pc(s))
Total (€ 0.45 / piece)
€ 449.58
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM74P
- Inductance (L)
0.8 µH
- Tolerance ±
30 %
- Resistance
64 mΩ
- Nominal current
4 A
- Length
12.9 mm
- Width
12.9 mm
- Height
5.7 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 12.9 x 12.9 x 5.7 mm
- RoHS-compliant
Yes
- Type
NPIM74P8R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507993 NIC Components NPIM74P8R2MTRF NPIM74P8R2MTRF Inductor shielded SMD NPIM74P 0.8 µH 64 mΩ 4 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507993 NIC Components NPIM74P8R2MTRF NPIM74P8R2MTRF Inductor shielded SMD NPIM74P 0.8 µH 64 mΩ 4 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

