
Number (Package size 500 pc(s))
Total (€ 1.02 / piece)
€ 511.76
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM75B
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
7.5 mΩ
- Nominal current
11 A
- Length
6.95 mm
- Width
6.6 mm
- Height
2.2 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 6.95 x 6.6 x 2.2 mm
- RoHS-compliant
Yes
- Type
NPIM75B1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507998 NIC Components NPIM75B1R5MTRF NPIM75B1R5MTRF Inductor shielded SMD NPIM75B 1.5 µH 7.5 mΩ 11 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507998 NIC Components NPIM75B1R5MTRF NPIM75B1R5MTRF Inductor shielded SMD NPIM75B 1.5 µH 7.5 mΩ 11 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

