
Number (Package size 500 pc(s))
Total (€ 1.02 / piece)
€ 511.76
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM75B
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
34.4 mΩ
- Nominal current
6 A
- Length
7 mm
- Width
6.6 mm
- Height
1.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM75B5R6MTRF
Documents & Downloads
Datasheet
Datasheet 1507605 NIC Components NPIM75B5R6MTRF NPIM75B5R6MTRF Inductor shielded SMD NPIM75B 3.3 µH 34.4 mΩ 6 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507605 NIC Components NPIM75B5R6MTRF NPIM75B5R6MTRF Inductor shielded SMD NPIM75B 3.3 µH 34.4 mΩ 6 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

