
Number (Package size 500 pc(s))
Total (€ 1.02 / piece)
€ 511.76
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
10 µH
- Tolerance ±
20 %
- Resistance
1.2 mΩ
- Nominal current
42 A
- Length
13.9 mm
- Width
13.5 mm
- Height
7 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 13.9 x 13.5 x 7 mm
- RoHS-compliant
Yes
- Type
NPIM75BR13MTRF
Documents & Downloads
Datasheet
Datasheet 1508003 NIC Components NPIM75BR13MTRF NPIM75BR13MTRF Inductor shielded SMD 10 µH 1.2 mΩ 42 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1508003 NIC Components NPIM75BR13MTRF NPIM75BR13MTRF Inductor shielded SMD 10 µH 1.2 mΩ 42 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

