
Number (Package size 500 pc(s))
Total (€ 1.02 / piece)
€ 511.76
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
1.3 mΩ
- Nominal current
30 A
- Length
7 mm
- Width
6.6 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM75BR22MTRF
Documents & Downloads
Datasheet
Datasheet 1508004 NIC Components NPIM75BR22MTRF NPIM75BR22MTRF Inductor shielded SMD 4.7 µH 1.3 mΩ 30 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1508004 NIC Components NPIM75BR22MTRF NPIM75BR22MTRF Inductor shielded SMD 4.7 µH 1.3 mΩ 30 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

