
Number (Package size 500 pc(s))
Total (€ 1.02 / piece)
€ 511.76
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.22 µH
- Tolerance ±
20 %
- Resistance
3.5 mΩ
- Nominal current
20 A
- Length
4.15 mm
- Width
4 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 4.15 x 4 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM75BR40MTRF
Documents & Downloads
Datasheet
Datasheet 1507747 NIC Components NPIM75BR40MTRF NPIM75BR40MTRF Inductor shielded SMD 0.22 µH 3.5 mΩ 20 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507747 NIC Components NPIM75BR40MTRF NPIM75BR40MTRF Inductor shielded SMD 0.22 µH 3.5 mΩ 20 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

