
Number (Package size 2000 pc(s))
Total (€ 0.72 / piece)
€ 1,441.18
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM78P
- Inductance (L)
0.56 µH
- Tolerance ±
20 %
- Resistance
21 mΩ
- Nominal current
6 A
- Length
13.45 mm
- Width
12.6 mm
- Height
3.3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 3.3 mm
- RoHS-compliant
Yes
- Type
NPIM78P1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1508009 NIC Components NPIM78P1R5MTRF NPIM78P1R5MTRF Inductor shielded SMD NPIM78P 0.56 µH 21 mΩ 6 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1508009 NIC Components NPIM78P1R5MTRF NPIM78P1R5MTRF Inductor shielded SMD NPIM78P 0.56 µH 21 mΩ 6 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

