
Number (Package size 2000 pc(s))
Total (€ 0.72 / piece)
€ 1,441.18
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM78P
- Inductance (L)
6.4 µH
- Tolerance ±
20 %
- Resistance
78 mΩ
- Nominal current
3.5 A
- Length
13.9 mm
- Width
13.9 mm
- Height
5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 13.9 x 13.9 x 5 mm
- RoHS-compliant
Yes
- Type
NPIM78P5R6MTRF
Documents & Downloads
Datasheet
Datasheet 1508013 NIC Components NPIM78P5R6MTRF NPIM78P5R6MTRF Inductor shielded SMD NPIM78P 6.4 µH 78 mΩ 3.5 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1508013 NIC Components NPIM78P5R6MTRF NPIM78P5R6MTRF Inductor shielded SMD NPIM78P 6.4 µH 78 mΩ 3.5 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

