
Number (Package size 2000 pc(s))
Total (€ 0.72 / piece)
€ 1,441.18
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM78P
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
123 mΩ
- Nominal current
2.6 A
- Length
10.85 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM78P8R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507751 NIC Components NPIM78P8R2MTRF NPIM78P8R2MTRF Inductor shielded SMD NPIM78P 2.2 µH 123 mΩ 2.6 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507751 NIC Components NPIM78P8R2MTRF NPIM78P8R2MTRF Inductor shielded SMD NPIM78P 2.2 µH 123 mΩ 2.6 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

