
Number (Package size 20000 pc(s))
Total (€ 1.14 / piece)
€ 22,810.92
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM84P
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
4.03 mΩ
- Nominal current
18.2 A
- Length
4.15 mm
- Width
4 mm
- Height
1.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 4.15 x 4 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM84P1R0MTRF
Documents & Downloads
Datasheet
Datasheet 1507752 NIC Components NPIM84P1R0MTRF NPIM84P1R0MTRF Inductor shielded SMD NPIM84P 0.47 µH 4.03 mΩ 18.2 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507752 NIC Components NPIM84P1R0MTRF NPIM84P1R0MTRF Inductor shielded SMD NPIM84P 0.47 µH 4.03 mΩ 18.2 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

