
Number (Package size 20000 pc(s))
Total (€ 1.14 / piece)
€ 22,810.92
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM84P
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
114.78 mΩ
- Nominal current
3.2 A
- Length
13.9 mm
- Width
13.5 mm
- Height
7 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 13.9 x 13.5 x 7 mm
- RoHS-compliant
Yes
- Type
NPIM84P330MTRF
Documents & Downloads
Datasheet
Datasheet 1508019 NIC Components NPIM84P330MTRF NPIM84P330MTRF Inductor shielded SMD NPIM84P 0.47 µH 114.78 mΩ 3.2 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1508019 NIC Components NPIM84P330MTRF NPIM84P330MTRF Inductor shielded SMD NPIM84P 0.47 µH 114.78 mΩ 3.2 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

