
Number (Package size 20000 pc(s))
Total (€ 1.14 / piece)
€ 22,810.92
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM84P
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
12.45 mΩ
- Nominal current
10.5 A
- Length
17.15 mm
- Width
17.15 mm
- Height
6.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 17.15 x 17.15 x 6.8 mm
- RoHS-compliant
Yes
- Type
NPIM84P3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1508020 NIC Components NPIM84P3R3MTRF NPIM84P3R3MTRF Inductor shielded SMD NPIM84P 1.5 µH 12.45 mΩ 10.5 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1508020 NIC Components NPIM84P3R3MTRF NPIM84P3R3MTRF Inductor shielded SMD NPIM84P 1.5 µH 12.45 mΩ 10.5 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

