
Number (Package size 20000 pc(s))
Total (€ 1.14 / piece)
€ 22,810.92
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM84P
- Inductance (L)
5.6 µH
- Tolerance ±
20 %
- Resistance
149 mΩ
- Nominal current
1.9 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM84P470MTRF
Documents & Downloads
Datasheet
Datasheet 1507754 NIC Components NPIM84P470MTRF NPIM84P470MTRF Inductor shielded SMD NPIM84P 5.6 µH 149 mΩ 1.9 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507754 NIC Components NPIM84P470MTRF NPIM84P470MTRF Inductor shielded SMD NPIM84P 5.6 µH 149 mΩ 1.9 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

