
Number (Package size 20000 pc(s))
Total (€ 1.14 / piece)
€ 22,810.92
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM84P
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
24.53 mΩ
- Nominal current
7.4 A
- Length
5.4 mm
- Width
5.2 mm
- Height
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 5.4 x 5.2 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM84P5R6MTRF
Documents & Downloads
Datasheet
Datasheet 1507607 NIC Components NPIM84P5R6MTRF NPIM84P5R6MTRF Inductor shielded SMD NPIM84P 4.7 µH 24.53 mΩ 7.4 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507607 NIC Components NPIM84P5R6MTRF NPIM84P5R6MTRF Inductor shielded SMD NPIM84P 4.7 µH 24.53 mΩ 7.4 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

