
Number (Package size 20000 pc(s))
Total (€ 1.14 / piece)
€ 22,810.92
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
2.9 mΩ
- Nominal current
22.2 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM84PR68MTRF
Documents & Downloads
Datasheet
Datasheet 1508023 NIC Components NPIM84PR68MTRF NPIM84PR68MTRF Inductor shielded SMD 3.3 µH 2.9 mΩ 22.2 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1508023 NIC Components NPIM84PR68MTRF NPIM84PR68MTRF Inductor shielded SMD 3.3 µH 2.9 mΩ 22.2 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

