
Number (Package size 1000 pc(s))
Total (€ 0.25 / piece)
€ 247.90
plus VAT.
Highlights & Details
SMD inductor NPIS-F
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS104F
- Inductance (L)
47 µH
- Tolerance ±
20 %
- Resistance
128 mΩ
- Nominal current
1.9 A
- Length
10.6 mm
- Width
10.5 mm
- Height
4 mm
- Min. temperature
-25 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 10.6 x 10.5 x 4 mm
- RoHS-compliant
Yes
- Type
NPIS104F470MTRF
Documents & Downloads
Datasheet
Datasheet 1512620 NIC Components NPIS104F470MTRF NPIS104F470MTRF Inductor shielded SMD NPIS104F 47 µH 128 mΩ 1.9 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512620 NIC Components NPIS104F470MTRF NPIS104F470MTRF Inductor shielded SMD NPIS104F 47 µH 128 mΩ 1.9 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

