
Number (Package size 1000 pc(s))
Total (€ 0.25 / piece)
€ 247.90
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-F
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS104F
- Inductance (L)
4.7 µH
- Tolerance ±
30 %
- Resistance
20 mΩ
- Nominal current
5.4 A
- Length
10.6 mm
- Width
10.5 mm
- Height
4 mm
- Min. temperature
-25 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 10.6 x 10.5 x 4 mm
- RoHS-compliant
Yes
- Type
NPIS104F4R7YTRF
Documents & Downloads
Datasheet
Datasheet 1511890 NIC Components NPIS104F4R7YTRF NPIS104F4R7YTRF Inductor shielded SMD NPIS104F 4.7 µH 20 mΩ 5.4 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511890 NIC Components NPIS104F4R7YTRF NPIS104F4R7YTRF Inductor shielded SMD NPIS104F 4.7 µH 20 mΩ 5.4 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

