
Number (Package size 800 pc(s))
Total (€ 0.50 / piece)
€ 399.16
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-A
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS105A
- Inductance (L)
0.085 µH
- Tolerance ±
20 %
- Resistance
0.42 mΩ
- Nominal current
31 A
- Length
10.2 mm
- Width
7 mm
- Height
4.9 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
800 pc(s)
- Dim
(L x W x H) 10.2 x 7 x 4.9 mm
- RoHS-compliant
Yes
- Type
NPIS105AR085MTRF
Documents & Downloads
Datasheet
Datasheet 1511654 NIC Components NPIS105AR085MTRF NPIS105AR085MTRF Inductor shielded SMD NPIS105A 0.085 µH 0.42 mΩ 31 A 800 pc(s)
User & Safety Instructions
User & Safety Instructions 1511654 NIC Components NPIS105AR085MTRF NPIS105AR085MTRF Inductor shielded SMD NPIS105A 0.085 µH 0.42 mΩ 31 A 800 pc(s)
Description
Hints
Special order, no right of withdrawal.

