
Number (Package size 750 pc(s))
Total (€ 0.27 / piece)
€ 205.87
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-F
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS105F
- Inductance (L)
3.3 µH
- Tolerance ±
30 %
- Resistance
10.4 mΩ
- Nominal current
7.8 A
- Length
10.2 mm
- Width
10.1 mm
- Height
5 mm
- Min. temperature
-25 °C
- Max. temperature
+125 °C
- Content
750 pc(s)
- Dim
(L x W x H) 10.2 x 10.1 x 5 mm
- RoHS-compliant
Yes
- Type
NPIS105F3R3YTRF
Documents & Downloads
Datasheet
Datasheet 1511660 NIC Components NPIS105F3R3YTRF NPIS105F3R3YTRF Inductor shielded SMD NPIS105F 3.3 µH 10.4 mΩ 7.8 A 750 pc(s)
User & Safety Instructions
User & Safety Instructions 1511660 NIC Components NPIS105F3R3YTRF NPIS105F3R3YTRF Inductor shielded SMD NPIS105F 3.3 µH 10.4 mΩ 7.8 A 750 pc(s)
Description
Hints
Special order, no right of withdrawal.

