
Number (Package size 750 pc(s))
Total (€ 0.27 / piece)
€ 205.87
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-F
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS14H
- Inductance (L)
47 µH
- Tolerance ±
20 %
- Resistance
130 mΩ
- Nominal current
2 A
- Length
10.2 mm
- Width
10.1 mm
- Height
5 mm
- Min. temperature
-25 °C
- Max. temperature
+125 °C
- Content
750 pc(s)
- Dim
(L x W x H) 10.2 x 10.1 x 5 mm
- RoHS-compliant
Yes
- Type
NPIS105F470MTRF
Documents & Downloads
Datasheet
Datasheet 1511661 NIC Components NPIS105F470MTRF NPIS105F470MTRF Inductor shielded SMD NPIS14H 47 µH 130 mΩ 2 A 750 pc(s)
User & Safety Instructions
User & Safety Instructions 1511661 NIC Components NPIS105F470MTRF NPIS105F470MTRF Inductor shielded SMD NPIS14H 47 µH 130 mΩ 2 A 750 pc(s)
Description
Hints
Special order, no right of withdrawal.

