
Number (Package size 350 pc(s))
Total (€ 0.61 / piece)
€ 214.29
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-A
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS119A
- Inductance (L)
0.325 µH
- Tolerance ±
20 %
- Resistance
0.69 mΩ
- Nominal current
35 A
- Length
11.2 mm
- Width
11.2 mm
- Height
9 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
350 pc(s)
- Dim
(L x W x H) 11.2 x 11.2 x 9 mm
- RoHS-compliant
Yes
- Type
NPIS119AR325MTRF
Documents & Downloads
Datasheet
Datasheet 1511667 NIC Components NPIS119AR325MTRF NPIS119AR325MTRF Inductor shielded SMD NPIS119A 0.325 µH 0.69 mΩ 35 A 350 pc(s)
User & Safety Instructions
User & Safety Instructions 1511667 NIC Components NPIS119AR325MTRF NPIS119AR325MTRF Inductor shielded SMD NPIS119A 0.325 µH 0.69 mΩ 35 A 350 pc(s)
Description
Hints
Special order, no right of withdrawal.

