
Number (Package size 300 pc(s))
Total (€ 0.74 / piece)
€ 222.69
plus VAT.
Highlights & Details
SMD inductor NPIS-A
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS138A
- Inductance (L)
0.26 µH
- Tolerance ±
20 %
- Resistance
0.35 mΩ
- Nominal current
45 A
- Length
13.46 mm
- Width
12.95 mm
- Height
8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
300 pc(s)
- Dim
(L x W x H) 13.46 x 12.95 x 8 mm
- RoHS-compliant
Yes
- Type
NPIS138AR26MTRF
Documents & Downloads
Datasheet
Datasheet 1511909 NIC Components NPIS138AR26MTRF NPIS138AR26MTRF Inductor shielded SMD NPIS138A 0.26 µH 0.35 mΩ 45 A 300 pc(s)
User & Safety Instructions
User & Safety Instructions 1511909 NIC Components NPIS138AR26MTRF NPIS138AR26MTRF Inductor shielded SMD NPIS138A 0.26 µH 0.35 mΩ 45 A 300 pc(s)
Description
Hints
Special order, no right of withdrawal.

