
Number (Package size 1000 pc(s))
Total (€ 0.30 / piece)
€ 301.68
plus VAT.
Highlights & Details
SMD inductor NPIS-H
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS14H
- Inductance (L)
180 µH
- Tolerance ±
20 %
- Resistance
0.84 Ω
- Nominal current
0.57 A
- Length
10.5 mm
- Width
10.5 mm
- Height
5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 10.5 x 10.5 x 5 mm
- RoHS-compliant
Yes
- Type
NPIS14H181MTRF
Documents & Downloads
Datasheet
Datasheet 1511911 NIC Components NPIS14H181MTRF NPIS14H181MTRF Inductor shielded SMD NPIS14H 180 µH 0.84 Ω 0.57 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511911 NIC Components NPIS14H181MTRF NPIS14H181MTRF Inductor shielded SMD NPIS14H 180 µH 0.84 Ω 0.57 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

