
Number (Package size 2500 pc(s))
Total (€ 0.56 / piece)
€ 1,399.16
plus VAT.
Highlights & Details
SMD inductor NPIS-R
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS16R
- Inductance (L)
22 µH
- Tolerance ±
20 %
- Resistance
0.11 Ω
- Nominal current
0.7 A
- Length
4.45 mm
- Width
6.6 mm
- Height
2.92 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2500 pc(s)
- Dim
(L x W x H) 4.45 x 6.6 x 2.92 mm
- RoHS-compliant
Yes
- Type
NPIS16R220MTRF
Documents & Downloads
Datasheet
Datasheet 1511927 NIC Components NPIS16R220MTRF NPIS16R220MTRF Inductor shielded SMD NPIS16R 22 µH 0.11 Ω 0.7 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1511927 NIC Components NPIS16R220MTRF NPIS16R220MTRF Inductor shielded SMD NPIS16R 22 µH 0.11 Ω 0.7 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.

