
Number (Package size 3000 pc(s))
Total (€ 0.27 / piece)
€ 814.29
plus VAT.
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS20D
- Inductance (L)
3.9 µH
- Tolerance ±
30 %
- Resistance
0.225 mΩ
- Nominal current
0.45 A
- Length
3.3 mm
- Width
3.3 mm
- Height
1.1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
3000 pc(s)
- Dim
(L x W x H) 3.3 x 3.3 x 1.1 mm
- RoHS-compliant
Yes
- Type
NPIS20D3R9YTRF
Documents & Downloads
Datasheet
Datasheet 1512669 NIC Components NPIS20D3R9YTRF NPIS20D3R9YTRF Inductor shielded SMD NPIS20D 3.9 µH 0.225 mΩ 0.45 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512669 NIC Components NPIS20D3R9YTRF NPIS20D3R9YTRF Inductor shielded SMD NPIS20D 3.9 µH 0.225 mΩ 0.45 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

