
Number (Package size 2000 pc(s))
Total (€ 0.13 / piece)
€ 264.71
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS20LS
- Inductance (L)
1.5 µH
- Tolerance ±
30 %
- Resistance
0.198 Ω
- Nominal current
1.3 A
- Length
2 mm
- Width
2.5 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 2 x 2.5 x 1 mm
- RoHS-compliant
Yes
- Type
NPIS20LS1R5YTRF
Documents & Downloads
Datasheet
Datasheet 1512676 NIC Components NPIS20LS1R5YTRF NPIS20LS1R5YTRF Inductor shielded SMD NPIS20LS 1.5 µH 0.198 Ω 1.3 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512676 NIC Components NPIS20LS1R5YTRF NPIS20LS1R5YTRF Inductor shielded SMD NPIS20LS 1.5 µH 0.198 Ω 1.3 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

