
Number (Package size 25000 pc(s))
Total (€ 0.10 / piece)
€ 2,415.97
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LP
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
UL
- Type
SMD
- Type
NPIS21LP
- Inductance (L)
0.24 µH
- Tolerance ±
20 %
- Resistance
0.018 Ω
- Nominal current
4.05 A
- Length
2.5 mm
- Width
2 mm
- Height
1.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
25000 pc(s)
- Dim
(L x W x H) 2.5 x 2 x 1.2 mm
- RoHS-compliant
Yes
- Type
NPIS21LPR24MTRF
Documents & Downloads
Datasheet
Datasheet 1511949 NIC Components NPIS21LPR24MTRF NPIS21LPR24MTRF Inductor shielded, UL SMD NPIS21LP 0.24 µH 0.018 Ω 4.05 A 25000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511949 NIC Components NPIS21LPR24MTRF NPIS21LPR24MTRF Inductor shielded, UL SMD NPIS21LP 0.24 µH 0.018 Ω 4.05 A 25000 pc(s)
Description
Hints
Special order, no right of withdrawal.

