
Number (Package size 25000 pc(s))
Total (€ 0.10 / piece)
€ 2,415.97
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LP
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
UL
- Type
SMD
- Type
NPIS21LP
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
0.03 Ω
- Nominal current
3 A
- Length
2.5 mm
- Width
2 mm
- Height
1.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
25000 pc(s)
- Dim
(L x W x H) 2.5 x 2 x 1.2 mm
- RoHS-compliant
Yes
- Type
NPIS21LPR47MTRF
Documents & Downloads
Datasheet
Datasheet 1511950 NIC Components NPIS21LPR47MTRF NPIS21LPR47MTRF Inductor shielded, UL SMD NPIS21LP 0.47 µH 0.03 Ω 3 A 25000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511950 NIC Components NPIS21LPR47MTRF NPIS21LPR47MTRF Inductor shielded, UL SMD NPIS21LP 0.47 µH 0.03 Ω 3 A 25000 pc(s)
Description
Hints
Special order, no right of withdrawal.

