
Number (Package size 2000 pc(s))
Total (€ 0.15 / piece)
€ 293.28
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LP
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
UL
- Type
SMD
- Type
NPIS22LP
- Inductance (L)
1 µH
- Tolerance ±
20 %
- Resistance
0.073 Ω
- Nominal current
1.5 A
- Length
2 mm
- Width
2 mm
- Height
1.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 2 x 2 x 1.2 mm
- RoHS-compliant
Yes
- Type
NPIS22LP1R0MTRF
Documents & Downloads
Datasheet
Datasheet 1511962 NIC Components NPIS22LP1R0MTRF NPIS22LP1R0MTRF Inductor shielded, UL SMD NPIS22LP 1 µH 0.073 Ω 1.5 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511962 NIC Components NPIS22LP1R0MTRF NPIS22LP1R0MTRF Inductor shielded, UL SMD NPIS22LP 1 µH 0.073 Ω 1.5 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

