
Number (Package size 3000 pc(s))
Total (€ 0.27 / piece)
€ 814.29
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS24D
- Inductance (L)
2.7 µH
- Tolerance ±
30 %
- Resistance
0.106 mΩ
- Nominal current
1.35 A
- Length
3.3 mm
- Width
3.3 mm
- Height
1.55 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
3000 pc(s)
- Dim
(L x W x H) 3.3 x 3.3 x 1.55 mm
- RoHS-compliant
Yes
- Type
NPIS24D2R7YTRF
Documents & Downloads
Datasheet
Datasheet 1511977 NIC Components NPIS24D2R7YTRF NPIS24D2R7YTRF Inductor shielded SMD NPIS24D 2.7 µH 0.106 mΩ 1.35 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511977 NIC Components NPIS24D2R7YTRF NPIS24D2R7YTRF Inductor shielded SMD NPIS24D 2.7 µH 0.106 mΩ 1.35 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

