
Number (Package size 600 pc(s))
Total (€ 0.28 / piece)
€ 168.06
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS25H
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
0.015 Ω
- Nominal current
4.5 A
- Length
10.5 mm
- Width
10.5 mm
- Height
5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
600 pc(s)
- Dim
(L x W x H) 10.5 x 10.5 x 5 mm
- RoHS-compliant
Yes
- Type
NPIS24H3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1511988 NIC Components NPIS24H3R3MTRF NPIS24H3R3MTRF Inductor shielded SMD NPIS25H 3.3 µH 0.015 Ω 4.5 A 600 pc(s)
User & Safety Instructions
User & Safety Instructions 1511988 NIC Components NPIS24H3R3MTRF NPIS24H3R3MTRF Inductor shielded SMD NPIS25H 3.3 µH 0.015 Ω 4.5 A 600 pc(s)
Description
Hints
Special order, no right of withdrawal.

