
Number (Package size 600 pc(s))
Total (€ 0.28 / piece)
€ 168.06
plus VAT.
Highlights & Details
SMD inductor NPIS-H
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS27H
- Inductance (L)
680 µH
- Tolerance ±
20 %
- Resistance
1.2 Ω
- Nominal current
0.48 A
- Length
10.5 mm
- Width
10.5 mm
- Height
5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
600 pc(s)
- Dim
(L x W x H) 10.5 x 10.5 x 5 mm
- RoHS-compliant
Yes
- Type
NPIS25H681MTRF
Documents & Downloads
Datasheet
Datasheet 1511708 NIC Components NPIS25H681MTRF NPIS25H681MTRF Inductor shielded SMD NPIS27H 680 µH 1.2 Ω 0.48 A 600 pc(s)
User & Safety Instructions
User & Safety Instructions 1511708 NIC Components NPIS25H681MTRF NPIS25H681MTRF Inductor shielded SMD NPIS27H 680 µH 1.2 Ω 0.48 A 600 pc(s)
Description
Hints
Special order, no right of withdrawal.

