
Number (Package size 400 pc(s))
Total (€ 0.28 / piece)
€ 113.44
plus VAT.
Highlights & Details
SMD inductor NPIS-H
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS27H
- Inductance (L)
100 µH
- Tolerance ±
20 %
- Resistance
0.22 Ω
- Nominal current
1.7 A
- Length
10.5 mm
- Width
10.5 mm
- Height
5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
400 pc(s)
- Dim
(L x W x H) 10.5 x 10.5 x 5 mm
- RoHS-compliant
Yes
- Type
NPIS27H101MTRF
Documents & Downloads
Datasheet
Datasheet 1512019 NIC Components NPIS27H101MTRF NPIS27H101MTRF Inductor shielded SMD NPIS27H 100 µH 0.22 Ω 1.7 A 400 pc(s)
User & Safety Instructions
User & Safety Instructions 1512019 NIC Components NPIS27H101MTRF NPIS27H101MTRF Inductor shielded SMD NPIS27H 100 µH 0.22 Ω 1.7 A 400 pc(s)
Description
Hints
Special order, no right of withdrawal.

