
Number (Package size 400 pc(s))
Total (€ 0.28 / piece)
€ 113.44
plus VAT.
Highlights & Details
SMD inductor NPIS-H
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS27H
- Inductance (L)
18 µH
- Tolerance ±
20 %
- Resistance
0.0392 Ω
- Nominal current
3.9 A
- Length
12.5 mm
- Width
12.5 mm
- Height
8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
400 pc(s)
- Dim
(L x W x H) 12.5 x 12.5 x 8 mm
- RoHS-compliant
Yes
- Type
NPIS27H180MTRF
Documents & Downloads
Datasheet
Datasheet 1512756 NIC Components NPIS27H180MTRF NPIS27H180MTRF Inductor shielded SMD NPIS27H 18 µH 0.0392 Ω 3.9 A 400 pc(s)
User & Safety Instructions
User & Safety Instructions 1512756 NIC Components NPIS27H180MTRF NPIS27H180MTRF Inductor shielded SMD NPIS27H 18 µH 0.0392 Ω 3.9 A 400 pc(s)
Description
Hints
Special order, no right of withdrawal.

