
Number (Package size 1250 pc(s))
Total (€ 0.46 / piece)
€ 575.63
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-H
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS29H
- Inductance (L)
3300 µH
- Tolerance ±
20 %
- Resistance
4.6 Ω
- Nominal current
0.4 A
- Length
12.5 mm
- Width
12.5 mm
- Height
10 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1250 pc(s)
- Dim
(L x W x H) 12.5 x 12.5 x 10 mm
- RoHS-compliant
Yes
- Type
NPIS29H332MTRNF
Documents & Downloads
Datasheet
Datasheet 1512049 NIC Components NPIS29H332MTRNF NPIS29H332MTRNF Inductor shielded SMD NPIS29H 3300 µH 4.6 Ω 0.4 A 1250 pc(s)
User & Safety Instructions
User & Safety Instructions 1512049 NIC Components NPIS29H332MTRNF NPIS29H332MTRNF Inductor shielded SMD NPIS29H 3300 µH 4.6 Ω 0.4 A 1250 pc(s)
Description
Hints
Special order, no right of withdrawal.

