
Number (Package size 2000 pc(s))
Total (€ 0.09 / piece)
€ 180.66
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
47 µH
- Tolerance ±
20 %
- Resistance
2.05 Ω
- Nominal current
0.235 A
- Length
3 mm
- Width
3 mm
- Height
1 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 3 x 3 x 1 mm
- RoHS-compliant
Yes
- Type
NPIS30L470MTRF
Documents & Downloads
Datasheet
Datasheet 1512061 NIC Components NPIS30L470MTRF NPIS30L470MTRF Inductor shielded SMD 47 µH 2.05 Ω 0.235 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512061 NIC Components NPIS30L470MTRF NPIS30L470MTRF Inductor shielded SMD 47 µH 2.05 Ω 0.235 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

