
Number (Package size 2000 pc(s))
Total (€ 0.09 / piece)
€ 180.66
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-L
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
22 µH
- Tolerance ±
20 %
- Resistance
0.52 Ω
- Nominal current
0.47 A
- Length
3 mm
- Width
3 mm
- Height
1.5 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 3 x 3 x 1.5 mm
- RoHS-compliant
Yes
- Type
NPIS35L220MTRF
Documents & Downloads
Datasheet
Datasheet 1512114 NIC Components NPIS35L220MTRF NPIS35L220MTRF Inductor shielded SMD 22 µH 0.52 Ω 0.47 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512114 NIC Components NPIS35L220MTRF NPIS35L220MTRF Inductor shielded SMD 22 µH 0.52 Ω 0.47 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

