
Number (Package size 2000 pc(s))
Total (€ 0.14 / piece)
€ 273.11
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LP
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
UL
- Type
SMD
- Type
NPIS35LP
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
0.05 Ω
- Nominal current
1.8 A
- Length
3 mm
- Width
3 mm
- Height
1.5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 3 x 3 x 1.5 mm
- RoHS-compliant
Yes
- Type
NPIS35LP2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1512122 NIC Components NPIS35LP2R2MTRF NPIS35LP2R2MTRF Inductor shielded, UL SMD NPIS35LP 2.2 µH 0.05 Ω 1.8 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512122 NIC Components NPIS35LP2R2MTRF NPIS35LP2R2MTRF Inductor shielded, UL SMD NPIS35LP 2.2 µH 0.05 Ω 1.8 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

