
Number (Package size 3000 pc(s))
Total (€ 0.27 / piece)
€ 814.29
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS36D
- Inductance (L)
47 µH
- Tolerance ±
20 %
- Resistance
0.964 mΩ
- Nominal current
0.35 A
- Length
4.2 mm
- Width
4.2 mm
- Height
2.1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
3000 pc(s)
- Dim
(L x W x H) 4.2 x 4.2 x 2.1 mm
- RoHS-compliant
Yes
- Type
NPIS36D470MTRF
Documents & Downloads
Datasheet
Datasheet 1512140 NIC Components NPIS36D470MTRF NPIS36D470MTRF Inductor shielded SMD NPIS36D 47 µH 0.964 mΩ 0.35 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512140 NIC Components NPIS36D470MTRF NPIS36D470MTRF Inductor shielded SMD NPIS36D 47 µH 0.964 mΩ 0.35 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

