
Number (Package size 5000 pc(s))
Total (€ 0.10 / piece)
€ 483.19
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-L
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
0.18 Ω
- Nominal current
0.82 A
- Length
4 mm
- Width
4 mm
- Height
1 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
5000 pc(s)
- Dim
(L x W x H) 4 x 4 x 1 mm
- RoHS-compliant
Yes
- Type
NPIS40L3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1512147 NIC Components NPIS40L3R3MTRF NPIS40L3R3MTRF Inductor shielded SMD 3.3 µH 0.18 Ω 0.82 A 5000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512147 NIC Components NPIS40L3R3MTRF NPIS40L3R3MTRF Inductor shielded SMD 3.3 µH 0.18 Ω 0.82 A 5000 pc(s)
Description
Hints
Special order, no right of withdrawal.

