
Number (Package size 5000 pc(s))
Total (€ 0.38 / piece)
€ 1,886.55
plus VAT.
14 days return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS415E
- Inductance (L)
22 µH
- Tolerance ±
20 %
- Resistance
0.7 mΩ
- Nominal current
0.6 A
- Length
4 mm
- Width
4 mm
- Height
1.5 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
5000 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.5 mm
- RoHS-compliant
Yes
- Type
NPIS415E220MTRF
Documents & Downloads
Datasheet
Datasheet 1512156 NIC Components NPIS415E220MTRF NPIS415E220MTRF Inductor shielded SMD NPIS415E 22 µH 0.7 mΩ 0.6 A 5000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512156 NIC Components NPIS415E220MTRF NPIS415E220MTRF Inductor shielded SMD NPIS415E 22 µH 0.7 mΩ 0.6 A 5000 pc(s)
Description
Hints
Special order, no right of withdrawal.

