
Number (Package size 4500 pc(s))
Total (€ 0.14 / piece)
€ 634.45
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS41LS
- Inductance (L)
12 µH
- Tolerance ±
20 %
- Resistance
0.29 Ω
- Nominal current
0.7 A
- Length
4 mm
- Width
4 mm
- Height
1.4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
4500 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.4 mm
- RoHS-compliant
Yes
- Type
NPIS41LS120MTRF
Documents & Downloads
Datasheet
Datasheet 1512885 NIC Components NPIS41LS120MTRF NPIS41LS120MTRF Inductor shielded SMD NPIS41LS 12 µH 0.29 Ω 0.7 A 4500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512885 NIC Components NPIS41LS120MTRF NPIS41LS120MTRF Inductor shielded SMD NPIS41LS 12 µH 0.29 Ω 0.7 A 4500 pc(s)
Description
Hints
Special order, no right of withdrawal.

