
Number (Package size 4500 pc(s))
Total (€ 0.14 / piece)
€ 634.45
plus VAT.
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS41LS
- Inductance (L)
4.7 µH
- Tolerance ±
30 %
- Resistance
0.125 Ω
- Nominal current
1.05 A
- Length
4 mm
- Width
4 mm
- Height
1.4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
4500 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.4 mm
- RoHS-compliant
Yes
- Type
NPIS41LS4R7YTRF
Documents & Downloads
Datasheet
Datasheet 1511753 NIC Components NPIS41LS4R7YTRF NPIS41LS4R7YTRF Inductor shielded SMD NPIS41LS 4.7 µH 0.125 Ω 1.05 A 4500 pc(s)
User & Safety Instructions
User & Safety Instructions 1511753 NIC Components NPIS41LS4R7YTRF NPIS41LS4R7YTRF Inductor shielded SMD NPIS41LS 4.7 µH 0.125 Ω 1.05 A 4500 pc(s)
Description
Hints
Special order, no right of withdrawal.

