
Number (Package size 4500 pc(s))
Total (€ 0.14 / piece)
€ 634.45
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS41LS
- Inductance (L)
56 µH
- Tolerance ±
20 %
- Resistance
1.25 Ω
- Nominal current
0.33 A
- Length
4 mm
- Width
4 mm
- Height
1.4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
4500 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.4 mm
- RoHS-compliant
Yes
- Type
NPIS41LS560MTRF
Documents & Downloads
Datasheet
Datasheet 1512184 NIC Components NPIS41LS560MTRF NPIS41LS560MTRF Inductor shielded SMD NPIS41LS 56 µH 1.25 Ω 0.33 A 4500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512184 NIC Components NPIS41LS560MTRF NPIS41LS560MTRF Inductor shielded SMD NPIS41LS 56 µH 1.25 Ω 0.33 A 4500 pc(s)
Description
Hints
Special order, no right of withdrawal.

