
Number (Package size 5000 pc(s))
Total (€ 0.38 / piece)
€ 1,886.55
plus VAT.
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS420E
- Inductance (L)
47 µH
- Tolerance ±
20 %
- Resistance
0.934 mΩ
- Nominal current
0.56 A
- Length
4 mm
- Width
4 mm
- Height
2 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
5000 pc(s)
- Dim
(L x W x H) 4 x 4 x 2 mm
- RoHS-compliant
Yes
- Type
NPIS420E470MTRF
Documents & Downloads
Datasheet
Datasheet 1511755 NIC Components NPIS420E470MTRF NPIS420E470MTRF Inductor shielded SMD NPIS420E 47 µH 0.934 mΩ 0.56 A 5000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511755 NIC Components NPIS420E470MTRF NPIS420E470MTRF Inductor shielded SMD NPIS420E 47 µH 0.934 mΩ 0.56 A 5000 pc(s)
Description
Hints
Special order, no right of withdrawal.

