
Number (Package size 5600 pc(s))
Total (€ 0.38 / piece)
€ 2,105.04
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS425E
- Inductance (L)
68 µH
- Tolerance ±
20 %
- Resistance
2.15 mΩ
- Nominal current
0.45 A
- Length
4 mm
- Width
4 mm
- Height
2.5 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
5600 pc(s)
- Dim
(L x W x H) 4 x 4 x 2.5 mm
- RoHS-compliant
Yes
- Type
NPIS425E680MTRF
Documents & Downloads
Datasheet
Datasheet 1511757 NIC Components NPIS425E680MTRF NPIS425E680MTRF Inductor shielded SMD NPIS425E 68 µH 2.15 mΩ 0.45 A 5600 pc(s)
User & Safety Instructions
User & Safety Instructions 1511757 NIC Components NPIS425E680MTRF NPIS425E680MTRF Inductor shielded SMD NPIS425E 68 µH 2.15 mΩ 0.45 A 5600 pc(s)
Description
Hints
Special order, no right of withdrawal.

